Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TPS74301KTWR
TPS74301KTWR
Extended
* Images are for reference only
TPS74301KTWR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS74301KTWR
JLCPCB Part #
C2868047
Package
TO-263-7
Description
-40℃~+125℃@(Tj) 1 1.5A 115uA 25uVrms 5.5V 55mV@(1.5A) 73dB@(1kHz) 800mV~3.6V Adjustable PG Pin、Over Current Protection、Over Temperature Protection、Enable Positive TO-263-7 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
PackageTO-263-7
Power Supply Rejection Ratio (PSRR)73dB@(1kHz)
standby current115uA
Operating Temperature-40℃~+125℃@(Tj)
Noise25uVrms
Output TypeAdjustable
Voltage - Supply5.5V
Output Current1.5A
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Operating status indication、Power supply timing control
Voltage Dropout55mV@(1.5A)
Output Voltage800mV~3.6V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TPS74301KTWR
TPS74301KTWR

* Images are for reference only

TPS74301KTWR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS74301KTWR
JLCPCB Part #
C2868047
Package
TO-263-7
Description
-40℃~+125℃@(Tj) 1 1.5A 115uA 25uVrms 5.5V 55mV@(1.5A) 73dB@(1kHz) 800mV~3.6V Adjustable PG Pin、Over Current Protection、Over Temperature Protection、Enable Positive TO-263-7 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS74301KTWR

* Images are for reference only

TPS74301KTWR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS74301KTWR
JLCPCB Part #
C2868047
Package
TO-263-7
Description
-40℃~+125℃@(Tj) 1 1.5A 115uA 25uVrms 5.5V 55mV@(1.5A) 73dB@(1kHz) 800mV~3.6V Adjustable PG Pin、Over Current Protection、Over Temperature Protection、Enable Positive TO-263-7 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS74301KTWR Specifications

TPS74301KTWR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
PackageTO-263-7
Power Supply Rejection Ratio (PSRR)73dB@(1kHz)
standby current115uA
Operating Temperature-40℃~+125℃@(Tj)
Noise25uVrms
Output TypeAdjustable
Voltage - Supply5.5V
Output Current1.5A
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Operating status indication、Power supply timing control
Voltage Dropout55mV@(1.5A)
Output Voltage800mV~3.6V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS74301KTWR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS74301KTWR Documents

TPS74301KTWR datasheets or manufacturer documentation.

Datasheet: TPS74301KTWR Datasheet (PDF)

TPS74301KTWR Schematic Symbol & PCB Footprint

The TPS74301KTWR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.