


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Texas Instruments | |
| Package | WQFN-32-EP(5x5) | |
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | Three Phase | |
| Voltage - Supply | 9V~75V | |
| Input Logic Level - High | 1.5V~5.5V | |
| Current - Output High(IOH) | 1A | |
| Features | Enable shutdown、Interleaved conduction protection、Dead-time control、Overcurrent Protection、Charge pump boost | |
| Number of Drivers | 3 | |
| Load Type | MOSFET | |
| Input Logic Level - Low | 0V~800mV | |
| Current - Output Low(IOL) | 2A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DRV8350FHRTVR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Texas Instruments | |
| Package | WQFN-32-EP(5x5) | |
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | Three Phase | |
| Voltage - Supply | 9V~75V | |
| Input Logic Level - High | 1.5V~5.5V | |
| Current - Output High(IOH) | 1A | |
| Features | Enable shutdown、Interleaved conduction protection、Dead-time control、Overcurrent Protection、Charge pump boost | |
| Number of Drivers | 3 | |
| Load Type | MOSFET | |
| Input Logic Level - Low | 0V~800mV | |
| Current - Output Low(IOL) | 2A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DRV8350FHRTVR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DRV8350FHRTVR datasheets or manufacturer documentation.
Datasheet: DRV8350FHRTVR Datasheet (PDF)
The DRV8350FHRTVR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.