


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/USB PD | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-56-EP(7x7) | |
| Supply Current (Iq) | 45uA | |
| Operating Temperature | -10℃~+125℃ | |
| Charge Current - Max | 5A | |
| Battery Temperature Detection | Not supported | |
| Voltage - Supply | 3.135V~3.45V | |
| Features | Soft-start、Under-voltage lockout、Overcurrent Protection、Reverse current blocking、Overvoltage protection | |
| Interface | I2C、SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPS65988DKRSHR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/USB PD | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-56-EP(7x7) | |
| Supply Current (Iq) | 45uA | |
| Operating Temperature | -10℃~+125℃ | |
| Charge Current - Max | 5A | |
| Battery Temperature Detection | Not supported | |
| Voltage - Supply | 3.135V~3.45V | |
| Features | Soft-start、Under-voltage lockout、Overcurrent Protection、Reverse current blocking、Overvoltage protection | |
| Interface | I2C、SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS65988DKRSHR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TPS65988DKRSHR datasheets or manufacturer documentation.
Datasheet: TPS65988DKRSHR Datasheet (PDF)
The TPS65988DKRSHR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.