


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Isolated DC/DC Converters | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-16-300mil | |
| Vout | 3.3V、3.7V、5V、5.4V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Power | 500mW | |
| Frequency - Switching | 8MHz | |
| Ripple | 50mV | |
| Vin | 5V | |
| Features | EMI optimization (spread spectrum)、Frequency synchronization | |
| Isolation voltage | 5kV |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UCC12050DVE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Isolated DC/DC Converters | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-16-300mil | |
| Vout | 3.3V、3.7V、5V、5.4V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Power | 500mW | |
| Frequency - Switching | 8MHz | |
| Ripple | 50mV | |
| Vin | 5V | |
| Features | EMI optimization (spread spectrum)、Frequency synchronization | |
| Isolation voltage | 5kV |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UCC12050DVE. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UCC12050DVE datasheets or manufacturer documentation.
Datasheet: UCC12050DVE Datasheet (PDF)
The UCC12050DVE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.