Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. LMG3411R150RWHT
LMG3411R150RWHT
Extended
* Images are for reference only
LMG3411R150RWHT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
LMG3411R150RWHT
JLCPCB Part #
C2867998
Package
VQFN-32-EP(8x8)
Description
-40℃~+125℃ 1 2.7ns 500uA 9.5V~18V MOSFET Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP) VQFN-32-EP(8x8) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTexas Instruments
PackageVQFN-32-EP(8x8)
Operating Temperature-40℃~+125℃
Number of Drivers1
Load TypeMOSFET
Quiescent Current(Iq)500uA
Fall Time2.7ns
Voltage - Supply9.5V~18V
FeaturesInterleaved conduction protection、Overcurrent Protection
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. LMG3411R150RWHT
LMG3411R150RWHT

* Images are for reference only

LMG3411R150RWHT

Extended
Manufacturer

Texas Instruments

MFR.Part #
LMG3411R150RWHT
JLCPCB Part #
C2867998
Package
VQFN-32-EP(8x8)
Description
-40℃~+125℃ 1 2.7ns 500uA 9.5V~18V MOSFET Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP) VQFN-32-EP(8x8) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LMG3411R150RWHT

* Images are for reference only

LMG3411R150RWHT
Extended
Manufacturer

Texas Instruments

MFR.Part #
LMG3411R150RWHT
JLCPCB Part #
C2867998
Package
VQFN-32-EP(8x8)
Description
-40℃~+125℃ 1 2.7ns 500uA 9.5V~18V MOSFET Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP) VQFN-32-EP(8x8) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LMG3411R150RWHT Specifications

LMG3411R150RWHT technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTexas Instruments
PackageVQFN-32-EP(8x8)
Operating Temperature-40℃~+125℃
Number of Drivers1
Load TypeMOSFET
Quiescent Current(Iq)500uA
Fall Time2.7ns
Voltage - Supply9.5V~18V
FeaturesInterleaved conduction protection、Overcurrent Protection
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMG3411R150RWHT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LMG3411R150RWHT Documents

LMG3411R150RWHT datasheets or manufacturer documentation.

Datasheet: LMG3411R150RWHT Datasheet (PDF)

LMG3411R150RWHT Schematic Symbol & PCB Footprint

The LMG3411R150RWHT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.