


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Temperature Sensors | |
| Manufacturer | Texas Instruments | |
| Package | TO-92 | |
| Operating Temperature | -55℃~+130℃ | |
| Standby Current | 20nA | |
| Detection Temperature Range | -55℃~+130℃ | |
| Voltage - Supply | 2.4V~5.5V | |
| Tolerance | ±2.5℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LM19CIZ/NOPB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Temperature Sensors | |
| Manufacturer | Texas Instruments | |
| Package | TO-92 | |
| Operating Temperature | -55℃~+130℃ | |
| Standby Current | 20nA | |
| Detection Temperature Range | -55℃~+130℃ | |
| Voltage - Supply | 2.4V~5.5V | |
| Tolerance | ±2.5℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM19CIZ/NOPB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LM19CIZ/NOPB datasheets or manufacturer documentation.
Datasheet: LM19CIZ/NOPB Datasheet (PDF)
The LM19CIZ/NOPB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.