


- Manufacturer
- MFR.Part #
- ATL431LIAIDQNR
- JLCPCB Part #
- C2867971
- Package
- X2-SON-4-EP(1x1)
- Description
- -40℃~+85℃ 15mA 2.5V~36V 80uA Adjustable Parallel ±1% X2-SON-4-EP(1x1) Voltage Reference ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Reference | |
| Manufacturer | Texas Instruments | |
| Package | X2-SON-4-EP(1x1) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.5V~36V | |
| Output Type | Adjustable | |
| Output Current | 15mA | |
| Tolerance | ±1% | |
| Minimum Cathode Current for Regulation | 80uA | |
| Output Voltage | 2.5V~36V | |
| Reference Type | Parallel |

* Images are for reference only
ATL431LIAIDQNR
Extended- Manufacturer
- MFR.Part #
- ATL431LIAIDQNR
- JLCPCB Part #
- C2867971
- Package
- X2-SON-4-EP(1x1)
- Description
- -40℃~+85℃ 15mA 2.5V~36V 80uA Adjustable Parallel ±1% X2-SON-4-EP(1x1) Voltage Reference ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ATL431LIAIDQNR
- JLCPCB Part #
- C2867971
- Package
- X2-SON-4-EP(1x1)
- Description
- -40℃~+85℃ 15mA 2.5V~36V 80uA Adjustable Parallel ±1% X2-SON-4-EP(1x1) Voltage Reference ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ATL431LIAIDQNR Specifications
ATL431LIAIDQNR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Reference | |
| Manufacturer | Texas Instruments | |
| Package | X2-SON-4-EP(1x1) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.5V~36V | |
| Output Type | Adjustable | |
| Output Current | 15mA | |
| Tolerance | ±1% | |
| Minimum Cathode Current for Regulation | 80uA | |
| Output Voltage | 2.5V~36V | |
| Reference Type | Parallel |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ATL431LIAIDQNR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ATL431LIAIDQNR Documents
ATL431LIAIDQNR datasheets or manufacturer documentation.
Datasheet: ATL431LIAIDQNR Datasheet (PDF)
ATL431LIAIDQNR Schematic Symbol & PCB Footprint
The ATL431LIAIDQNR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.