Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. UCC256404DDBR
UCC256404DDBR - 1
UCC256404DDBR - 2
UCC256404DDBR - 3
Extended1/3
* Images are for reference only
UCC256404DDBR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
UCC256404DDBR
JLCPCB Part #
C2867939
Package
SOIC-14
Description
-40℃~+125℃ 13V~26V Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection、Over Temperature Protection Secondary-Side Feedback SOIC-14 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerTexas Instruments
PackageSOIC-14
Operating Temperature-40℃~+125℃
Voltage - Supply13V~26V
Output Current600mA、1.2A
Feedback SystemSecondary-Side Feedback
IsolationIsolation
FeaturesOver Voltage Protection、Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP)、High voltage direct start、Light load efficient mode、X-capacitor discharge、Under-voltage lockout、Audio noise elimination
TopologyHalf-Bridge
Voltage - Breakdown700V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. UCC256404DDBR
UCC256404DDBR

* Images are for reference only

UCC256404DDBR

Extended
Manufacturer

Texas Instruments

MFR.Part #
UCC256404DDBR
JLCPCB Part #
C2867939
Package
SOIC-14
Description
-40℃~+125℃ 13V~26V Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection、Over Temperature Protection Secondary-Side Feedback SOIC-14 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCC256404DDBR

* Images are for reference only

UCC256404DDBR
Extended
Manufacturer

Texas Instruments

MFR.Part #
UCC256404DDBR
JLCPCB Part #
C2867939
Package
SOIC-14
Description
-40℃~+125℃ 13V~26V Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection、Over Temperature Protection Secondary-Side Feedback SOIC-14 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCC256404DDBR Specifications

UCC256404DDBR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerTexas Instruments
PackageSOIC-14
Operating Temperature-40℃~+125℃
Voltage - Supply13V~26V
Output Current600mA、1.2A
Feedback SystemSecondary-Side Feedback
IsolationIsolation
FeaturesOver Voltage Protection、Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP)、High voltage direct start、Light load efficient mode、X-capacitor discharge、Under-voltage lockout、Audio noise elimination
TopologyHalf-Bridge
Voltage - Breakdown700V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UCC256404DDBR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UCC256404DDBR Documents

UCC256404DDBR datasheets or manufacturer documentation.

Datasheet: UCC256404DDBR Datasheet (PDF)

UCC256404DDBR Schematic Symbol & PCB Footprint

The UCC256404DDBR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.