Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS628660BYCGR
TPS628660BYCGR
Extended
* Images are for reference only
TPS628660BYCGR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS628660BYCGR
JLCPCB Part #
C2867854
Package
DSBGA-15
Description
-40℃~+125℃@(TJ) 1 2.4MHz 2.4V~5.5V 400mV~1.15V 6A Adjustable Buck Buck Built-in Yes DSBGA-15 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageDSBGA-15
Operating Temperature-40℃~+125℃@(TJ)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching2.4MHz
Output TypeAdjustable
Voltage - Supply2.4V~5.5V
Output Current6A
Quiescent Current4uA
FeaturesLight load efficient mode、Output discharge、Protection latch、Operating status indication、Adjustable current limiting、Hiccup current limiting、Dynamic voltage scaling
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage400mV~1.15V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS628660BYCGR
TPS628660BYCGR

* Images are for reference only

TPS628660BYCGR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS628660BYCGR
JLCPCB Part #
C2867854
Package
DSBGA-15
Description
-40℃~+125℃@(TJ) 1 2.4MHz 2.4V~5.5V 400mV~1.15V 6A Adjustable Buck Buck Built-in Yes DSBGA-15 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS628660BYCGR

* Images are for reference only

TPS628660BYCGR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS628660BYCGR
JLCPCB Part #
C2867854
Package
DSBGA-15
Description
-40℃~+125℃@(TJ) 1 2.4MHz 2.4V~5.5V 400mV~1.15V 6A Adjustable Buck Buck Built-in Yes DSBGA-15 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS628660BYCGR Specifications

TPS628660BYCGR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageDSBGA-15
Operating Temperature-40℃~+125℃@(TJ)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching2.4MHz
Output TypeAdjustable
Voltage - Supply2.4V~5.5V
Output Current6A
Quiescent Current4uA
FeaturesLight load efficient mode、Output discharge、Protection latch、Operating status indication、Adjustable current limiting、Hiccup current limiting、Dynamic voltage scaling
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage400mV~1.15V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS628660BYCGR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS628660BYCGR Documents

TPS628660BYCGR datasheets or manufacturer documentation.

Datasheet: TPS628660BYCGR Datasheet (PDF)

TPS628660BYCGR Schematic Symbol & PCB Footprint

The TPS628660BYCGR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.