Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS8519IDBR
ADS8519IDBR
Extended
* Images are for reference only
ADS8519IDBR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ADS8519IDBR
JLCPCB Part #
C2867826
Package
SSOP-28-208mil
Description
-40℃~+85℃ 1 1.65V~5.25V、4.75V~5.25V 16 250kHz 3LSB 93dB 9MHz Bipolar input、Multi-chip synchronization、Synchronous triggering Built-in External、Built-in SAR SPI SSOP-28-208mil Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageSSOP-28-208mil
Clock Frequency9MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorBuilt-in
Programmable GainNot supported
differential inputNo
Signal-to-Noise Ratio93dB
Integral non - linearity3LSB
Voltage - Supply1.65V~5.25V、4.75V~5.25V
ADC architectureSAR
Sampling Rate250kHz
FeaturesBipolar input、Multi-chip synchronization、Synchronous triggering
number of channels1
Voltage ReferenceExternal、Built-in
Resolution (Bits)16
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS8519IDBR
ADS8519IDBR

* Images are for reference only

ADS8519IDBR

Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS8519IDBR
JLCPCB Part #
C2867826
Package
SSOP-28-208mil
Description
-40℃~+85℃ 1 1.65V~5.25V、4.75V~5.25V 16 250kHz 3LSB 93dB 9MHz Bipolar input、Multi-chip synchronization、Synchronous triggering Built-in External、Built-in SAR SPI SSOP-28-208mil Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS8519IDBR

* Images are for reference only

ADS8519IDBR
Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS8519IDBR
JLCPCB Part #
C2867826
Package
SSOP-28-208mil
Description
-40℃~+85℃ 1 1.65V~5.25V、4.75V~5.25V 16 250kHz 3LSB 93dB 9MHz Bipolar input、Multi-chip synchronization、Synchronous triggering Built-in External、Built-in SAR SPI SSOP-28-208mil Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS8519IDBR Specifications

ADS8519IDBR technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageSSOP-28-208mil
Clock Frequency9MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorBuilt-in
Programmable GainNot supported
differential inputNo
Signal-to-Noise Ratio93dB
Integral non - linearity3LSB
Voltage - Supply1.65V~5.25V、4.75V~5.25V
ADC architectureSAR
Sampling Rate250kHz
FeaturesBipolar input、Multi-chip synchronization、Synchronous triggering
number of channels1
Voltage ReferenceExternal、Built-in
Resolution (Bits)16
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADS8519IDBR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADS8519IDBR Documents

ADS8519IDBR datasheets or manufacturer documentation.

Datasheet: ADS8519IDBR Datasheet (PDF)

ADS8519IDBR Schematic Symbol & PCB Footprint

The ADS8519IDBR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.