
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches - Special Purpose | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-20 | |
| Ron | 19Ω | |
| Operating Temperature | 0℃~+70℃ | |
| -3dB Bandwidth | 350MHz | |
| Applications | Network | |
| Number of Channels | 4 | |
| Voltage - Supply | 6V~6.5V | |
| Switch Circuit | SPDT |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TS5L100PWR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches - Special Purpose | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-20 | |
| Ron | 19Ω | |
| Operating Temperature | 0℃~+70℃ | |
| -3dB Bandwidth | 350MHz | |
| Applications | Network | |
| Number of Channels | 4 | |
| Voltage - Supply | 6V~6.5V | |
| Switch Circuit | SPDT |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TS5L100PWR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TS5L100PWR datasheets or manufacturer documentation.
Datasheet: TS5L100PWR Datasheet (PDF)
The TS5L100PWR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.