
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Texas Instruments | |
| Package | TO-PMOD-7 | |
| Output Current(Max) | 2A | |
| Operating Temperature Range | -55℃~+125℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 85%、86% | |
| Function | Step-down type | |
| Length | 10.16mm | |
| Voltage - Supply | 6V~42V | |
| Height | 4.57mm | |
| Switching Frequency | 1MHz | |
| Features | Short Circuit Protection、Over-temperature protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Programmable output voltage、Light load efficient mode、Programmable soft start | |
| Width | 13.77mm | |
| Output Voltage | 800mV~6V | |
| Ripple Noise | 8mVp-p | |
| Quiescent Supply Current | 1mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LMZ14202EXTTZE/NOPB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Texas Instruments | |
| Package | TO-PMOD-7 | |
| Output Current(Max) | 2A | |
| Operating Temperature Range | -55℃~+125℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 85%、86% | |
| Function | Step-down type | |
| Length | 10.16mm | |
| Voltage - Supply | 6V~42V | |
| Height | 4.57mm | |
| Switching Frequency | 1MHz | |
| Features | Short Circuit Protection、Over-temperature protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Programmable output voltage、Light load efficient mode、Programmable soft start | |
| Width | 13.77mm | |
| Output Voltage | 800mV~6V | |
| Ripple Noise | 8mVp-p | |
| Quiescent Supply Current | 1mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMZ14202EXTTZE/NOPB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LMZ14202EXTTZE/NOPB datasheets or manufacturer documentation.
Datasheet: LMZ14202EXTTZE/NOPB Datasheet (PDF)
The LMZ14202EXTTZE/NOPB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.