
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Texas Instruments | |
| Package | SC-70-6 | |
| Function | Integrated buffer、Power-on reset、Power-down mode、Multi-chip synchronization | |
| Integral non - linearity | 0.03LSB、0.06LSB | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2V~5.5V | |
| Output Type | Voltage Buffer | |
| Settling Time | 12us | |
| Resolution (Bits) | 10 | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DAC6311IDCKT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Texas Instruments | |
| Package | SC-70-6 | |
| Function | Integrated buffer、Power-on reset、Power-down mode、Multi-chip synchronization | |
| Integral non - linearity | 0.03LSB、0.06LSB | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2V~5.5V | |
| Output Type | Voltage Buffer | |
| Settling Time | 12us | |
| Resolution (Bits) | 10 | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DAC6311IDCKT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DAC6311IDCKT datasheets or manufacturer documentation.
Datasheet: DAC6311IDCKT Datasheet (PDF)
The DAC6311IDCKT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.