Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. TLV1508IDW
TLV1508IDW
Extended
* Images are for reference only
TLV1508IDW
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TLV1508IDW
JLCPCB Part #
C2867646
Package
SOIC-20-300mil
Description
-40℃~+85℃ 0.5LSB 10 2.7V~5.5V 200kHz 8 SPI SOIC-20-300mil Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageSOIC-20-300mil
Clock Frequency3.6MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorBuilt-in
Signal-to-Noise Ratio59dB
Integral non - linearity0.5LSB
Voltage - Supply2.7V~5.5V
ADC architectureSAR
Sampling Rate200kHz
FeaturesMultiplexers、FIFO buffer
number of channels8
Voltage ReferenceBuilt-in
Resolution (Bits)10
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. TLV1508IDW
TLV1508IDW

* Images are for reference only

TLV1508IDW

Extended
Manufacturer

Texas Instruments

MFR.Part #
TLV1508IDW
JLCPCB Part #
C2867646
Package
SOIC-20-300mil
Description
-40℃~+85℃ 0.5LSB 10 2.7V~5.5V 200kHz 8 SPI SOIC-20-300mil Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLV1508IDW

* Images are for reference only

TLV1508IDW
Extended
Manufacturer

Texas Instruments

MFR.Part #
TLV1508IDW
JLCPCB Part #
C2867646
Package
SOIC-20-300mil
Description
-40℃~+85℃ 0.5LSB 10 2.7V~5.5V 200kHz 8 SPI SOIC-20-300mil Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLV1508IDW Specifications

TLV1508IDW technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageSOIC-20-300mil
Clock Frequency3.6MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorBuilt-in
Signal-to-Noise Ratio59dB
Integral non - linearity0.5LSB
Voltage - Supply2.7V~5.5V
ADC architectureSAR
Sampling Rate200kHz
FeaturesMultiplexers、FIFO buffer
number of channels8
Voltage ReferenceBuilt-in
Resolution (Bits)10
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLV1508IDW. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLV1508IDW Documents

TLV1508IDW datasheets or manufacturer documentation.

Datasheet: TLV1508IDW Datasheet (PDF)

TLV1508IDW Schematic Symbol & PCB Footprint

The TLV1508IDW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.