


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Video Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-14 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 30000uV | |
| Current - Output | 100mA | |
| Single Supply | 2.7V~16V | |
| Slew Rate | 900V/us | |
| Common Mode Rejection Ratio (CMRR) | 94dB | |
| -3dB Bandwidth | 170MHz | |
| Number of Channels | 3 | |
| Quiescent Current | 14000uA | |
| Differential Gain | 0.007% | |
| Ib - Input Bias Current | 14mA | |
| Differential Phase | 0.007deg | |
| Dual Supply | ±8V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SN10503D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Video Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-14 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 30000uV | |
| Current - Output | 100mA | |
| Single Supply | 2.7V~16V | |
| Slew Rate | 900V/us | |
| Common Mode Rejection Ratio (CMRR) | 94dB | |
| -3dB Bandwidth | 170MHz | |
| Number of Channels | 3 | |
| Quiescent Current | 14000uA | |
| Differential Gain | 0.007% | |
| Ib - Input Bias Current | 14mA | |
| Differential Phase | 0.007deg | |
| Dual Supply | ±8V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SN10503D. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SN10503D datasheets or manufacturer documentation.
Datasheet: SN10503D Datasheet (PDF)
The SN10503D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.