


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Special Purpose Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Common Mode Rejection Ratio (CMRR) | 105dB | |
| Operating Temperature | -5℃~+75℃ | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 0.3mV | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 1mA | |
| Single Supply | 4.5V~18V | |
| Ib - Input Bias Current | 5pA | |
| Amplifier Type | Logarithmic Amplifier |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LOG104AID technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Special Purpose Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Common Mode Rejection Ratio (CMRR) | 105dB | |
| Operating Temperature | -5℃~+75℃ | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 0.3mV | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 1mA | |
| Single Supply | 4.5V~18V | |
| Ib - Input Bias Current | 5pA | |
| Amplifier Type | Logarithmic Amplifier |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LOG104AID. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LOG104AID datasheets or manufacturer documentation.
Datasheet: LOG104AID Datasheet (PDF)
The LOG104AID schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.