
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Texas Instruments | |
| Package | PDIP-7 | |
| Vout | -15V、15V | |
| Operating Temperature | -40℃~+100℃ | |
| Output Power | 1W | |
| Frequency - Switching | 400kHz | |
| Iout | 33mA | |
| Ripple | 20mV | |
| Features | Frequency synchronization | |
| Isolation voltage | 1kV |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DCP012415DBP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Texas Instruments | |
| Package | PDIP-7 | |
| Vout | -15V、15V | |
| Operating Temperature | -40℃~+100℃ | |
| Output Power | 1W | |
| Frequency - Switching | 400kHz | |
| Iout | 33mA | |
| Ripple | 20mV | |
| Features | Frequency synchronization | |
| Isolation voltage | 1kV |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DCP012415DBP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DCP012415DBP datasheets or manufacturer documentation.
Datasheet: DCP012415DBP Datasheet (PDF)
The DCP012415DBP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.