


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Translators, Level Shifters | |
| Manufacturer | Texas Instruments | |
| Package | SSOP-24-208mil | |
| Operating Temperature | -40℃~+85℃ | |
| Translator Type | 电平转换器 | |
| Voltage - Supply(VCCA) | 1.65V~5.5V | |
| Output Type | Tri-State | |
| Voltage - Supply(VCCB) | 1.65V~5.5V | |
| Channel Type | Bidirectional | |
| Features | Power-off protection、Output enable high-impedance | |
| Number of Circuits | 8 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SN74LVCH8T245DBR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Translators, Level Shifters | |
| Manufacturer | Texas Instruments | |
| Package | SSOP-24-208mil | |
| Operating Temperature | -40℃~+85℃ | |
| Translator Type | 电平转换器 | |
| Voltage - Supply(VCCA) | 1.65V~5.5V | |
| Output Type | Tri-State | |
| Voltage - Supply(VCCB) | 1.65V~5.5V | |
| Channel Type | Bidirectional | |
| Features | Power-off protection、Output enable high-impedance | |
| Number of Circuits | 8 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SN74LVCH8T245DBR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SN74LVCH8T245DBR datasheets or manufacturer documentation.
Datasheet: SN74LVCH8T245DBR Datasheet (PDF)
The SN74LVCH8T245DBR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.