Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. PTN78000HAH
PTN78000HAH
Extended
* Images are for reference only
PTN78000HAH
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
PTN78000HAH
JLCPCB Part #
C2867530
Package
DIP-5
Description
-40℃~+85℃ 1.5A 11.85V~22V 15V~36V 17mA 550kHz 94% Buck Overheat protection、Over Current Protection、Under Voltage Protection ±3% DIP-5 DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerTexas Instruments
PackageDIP-5
Output Current(Max)1.5A
Output Voltage Accuracy±3%
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency94%
FunctionStep-down type
Capacitive Load(Max)100uF
Voltage - Supply15V~36V
Switching Frequency550kHz
FeaturesOver-temperature protection、Over Current Protection、Under Voltage Protection、Programmable output voltage
Output Voltage11.85V~22V
Quiescent Supply Current17mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. PTN78000HAH
PTN78000HAH

* Images are for reference only

PTN78000HAH

Extended
Manufacturer

Texas Instruments

MFR.Part #
PTN78000HAH
JLCPCB Part #
C2867530
Package
DIP-5
Description
-40℃~+85℃ 1.5A 11.85V~22V 15V~36V 17mA 550kHz 94% Buck Overheat protection、Over Current Protection、Under Voltage Protection ±3% DIP-5 DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTN78000HAH

* Images are for reference only

PTN78000HAH
Extended
Manufacturer

Texas Instruments

MFR.Part #
PTN78000HAH
JLCPCB Part #
C2867530
Package
DIP-5
Description
-40℃~+85℃ 1.5A 11.85V~22V 15V~36V 17mA 550kHz 94% Buck Overheat protection、Over Current Protection、Under Voltage Protection ±3% DIP-5 DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTN78000HAH Specifications

PTN78000HAH technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerTexas Instruments
PackageDIP-5
Output Current(Max)1.5A
Output Voltage Accuracy±3%
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency94%
FunctionStep-down type
Capacitive Load(Max)100uF
Voltage - Supply15V~36V
Switching Frequency550kHz
FeaturesOver-temperature protection、Over Current Protection、Under Voltage Protection、Programmable output voltage
Output Voltage11.85V~22V
Quiescent Supply Current17mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PTN78000HAH. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PTN78000HAH Documents

PTN78000HAH datasheets or manufacturer documentation.

Datasheet: PTN78000HAH Datasheet (PDF)

PTN78000HAH Schematic Symbol & PCB Footprint

The PTN78000HAH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.