Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TPS79628DRBT
TPS79628DRBT
Extended
* Images are for reference only
TPS79628DRBT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS79628DRBT
JLCPCB Part #
C2867528
Package
WSON-8-EP(3x3)
Description
-40℃~+125℃@(Tj) 1 1A 2.8V 265uA 270mV@(1A) 5.5V 53dB@(10kHz) Fixed Over Current Protection、Thermal shutdown、Enable control、Input under-voltage protection、Noise bypass terminal Positive WSON-8-EP(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
PackageWSON-8-EP(3x3)
Power Supply Rejection Ratio (PSRR)53dB@(10kHz)
standby current265uA
Operating Temperature-40℃~+125℃@(Tj)
Voltage - Supply5.5V
Output TypeFixed
Output Current1A
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Enable control、Input under-voltage protection、Noise bypass terminal
Voltage Dropout270mV@(1A)
Output Voltage2.8V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TPS79628DRBT
TPS79628DRBT

* Images are for reference only

TPS79628DRBT

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS79628DRBT
JLCPCB Part #
C2867528
Package
WSON-8-EP(3x3)
Description
-40℃~+125℃@(Tj) 1 1A 2.8V 265uA 270mV@(1A) 5.5V 53dB@(10kHz) Fixed Over Current Protection、Thermal shutdown、Enable control、Input under-voltage protection、Noise bypass terminal Positive WSON-8-EP(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS79628DRBT

* Images are for reference only

TPS79628DRBT
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS79628DRBT
JLCPCB Part #
C2867528
Package
WSON-8-EP(3x3)
Description
-40℃~+125℃@(Tj) 1 1A 2.8V 265uA 270mV@(1A) 5.5V 53dB@(10kHz) Fixed Over Current Protection、Thermal shutdown、Enable control、Input under-voltage protection、Noise bypass terminal Positive WSON-8-EP(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS79628DRBT Specifications

TPS79628DRBT technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
PackageWSON-8-EP(3x3)
Power Supply Rejection Ratio (PSRR)53dB@(10kHz)
standby current265uA
Operating Temperature-40℃~+125℃@(Tj)
Voltage - Supply5.5V
Output TypeFixed
Output Current1A
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Enable control、Input under-voltage protection、Noise bypass terminal
Voltage Dropout270mV@(1A)
Output Voltage2.8V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS79628DRBT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS79628DRBT Documents

TPS79628DRBT datasheets or manufacturer documentation.

Datasheet: TPS79628DRBT Datasheet (PDF)

TPS79628DRBT Schematic Symbol & PCB Footprint

The TPS79628DRBT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.