Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. DCH010515SN7
DCH010515SN7
Extended
* Images are for reference only
DCH010515SN7
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
DCH010515SN7
JLCPCB Part #
C2867506
Package
SIP-4
Description
-40℃~+85℃ 1 15V 4.5V~5.5V 65mA 67mA 70kHz Boost Fixed SIP-4 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageSIP-4
Operating Temperature-40℃~+85℃
FunctionBoost
Frequency - Switching70kHz
Output TypeFixed
Voltage - Supply4.5V~5.5V
Output Current67mA
Quiescent Current65mA
Output Voltage15V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. DCH010515SN7
DCH010515SN7

* Images are for reference only

DCH010515SN7

Extended
Manufacturer

Texas Instruments

MFR.Part #
DCH010515SN7
JLCPCB Part #
C2867506
Package
SIP-4
Description
-40℃~+85℃ 1 15V 4.5V~5.5V 65mA 67mA 70kHz Boost Fixed SIP-4 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DCH010515SN7

* Images are for reference only

DCH010515SN7
Extended
Manufacturer

Texas Instruments

MFR.Part #
DCH010515SN7
JLCPCB Part #
C2867506
Package
SIP-4
Description
-40℃~+85℃ 1 15V 4.5V~5.5V 65mA 67mA 70kHz Boost Fixed SIP-4 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DCH010515SN7 Specifications

DCH010515SN7 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageSIP-4
Operating Temperature-40℃~+85℃
FunctionBoost
Frequency - Switching70kHz
Output TypeFixed
Voltage - Supply4.5V~5.5V
Output Current67mA
Quiescent Current65mA
Output Voltage15V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DCH010515SN7. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DCH010515SN7 Documents

DCH010515SN7 datasheets or manufacturer documentation.

Datasheet: DCH010515SN7 Datasheet (PDF)

DCH010515SN7 Schematic Symbol & PCB Footprint

The DCH010515SN7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.