Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. TPS650231RSBT
TPS650231RSBT
Extended
* Images are for reference only
TPS650231RSBT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS650231RSBT
JLCPCB Part #
C2867490
Package
WQFN-40-EP(5x5)
Description
-40℃~+85℃ 1 1.7A 2.5V~6V 欠压锁定、Overcurrent Protection、输出放电功能 WQFN-40-EP(5x5) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerTexas Instruments
PackageWQFN-40-EP(5x5)
Operating Temperature-40℃~+85℃
Charge Current - Max1.7A
Voltage - Supply2.5V~6V
Number of Cells1
Features欠压锁定、Overcurrent Protection、输出放电功能
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. TPS650231RSBT
TPS650231RSBT

* Images are for reference only

TPS650231RSBT

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS650231RSBT
JLCPCB Part #
C2867490
Package
WQFN-40-EP(5x5)
Description
-40℃~+85℃ 1 1.7A 2.5V~6V 欠压锁定、Overcurrent Protection、输出放电功能 WQFN-40-EP(5x5) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS650231RSBT

* Images are for reference only

TPS650231RSBT
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS650231RSBT
JLCPCB Part #
C2867490
Package
WQFN-40-EP(5x5)
Description
-40℃~+85℃ 1 1.7A 2.5V~6V 欠压锁定、Overcurrent Protection、输出放电功能 WQFN-40-EP(5x5) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS650231RSBT Specifications

TPS650231RSBT technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerTexas Instruments
PackageWQFN-40-EP(5x5)
Operating Temperature-40℃~+85℃
Charge Current - Max1.7A
Voltage - Supply2.5V~6V
Number of Cells1
Features欠压锁定、Overcurrent Protection、输出放电功能
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS650231RSBT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS650231RSBT Documents

TPS650231RSBT datasheets or manufacturer documentation.

Datasheet: TPS650231RSBT Datasheet (PDF)

TPS650231RSBT Schematic Symbol & PCB Footprint

The TPS650231RSBT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.