Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. TPD8E003DQDR
TPD8E003DQDR - 1
TPD8E003DQDR - 2
TPD8E003DQDR - 3
Extended1/3
* Images are for reference only
TPD8E003DQDR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPD8E003DQDR
JLCPCB Part #
C2867469
Package
WSON-8(1.4x1.7)
Description
-40℃~+85℃ 100nA 10V 2A@8/20us 5.5V 55W 6V 9pF IEC 61000-4-2 TVS WSON-8(1.4x1.7) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTexas Instruments
PackageWSON-8(1.4x1.7)
Operating Temperature-40℃~+85℃
TypeTVS
Junction Capacitance9pF
Peak Pulse Power Dissipation (Ppp)55W
level of protectionIEC 61000-4-2
Clamping Voltage10V
Peak Pulse Current (Ipp)2A@8/20us
Voltage - Breakdown6V
Reverse Stand-Off Voltage (Vrwm)5.5V
Reverse Leakage Current (Ir)100nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. TPD8E003DQDR
TPD8E003DQDR

* Images are for reference only

TPD8E003DQDR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPD8E003DQDR
JLCPCB Part #
C2867469
Package
WSON-8(1.4x1.7)
Description
-40℃~+85℃ 100nA 10V 2A@8/20us 5.5V 55W 6V 9pF IEC 61000-4-2 TVS WSON-8(1.4x1.7) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPD8E003DQDR

* Images are for reference only

TPD8E003DQDR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPD8E003DQDR
JLCPCB Part #
C2867469
Package
WSON-8(1.4x1.7)
Description
-40℃~+85℃ 100nA 10V 2A@8/20us 5.5V 55W 6V 9pF IEC 61000-4-2 TVS WSON-8(1.4x1.7) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPD8E003DQDR Specifications

TPD8E003DQDR technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTexas Instruments
PackageWSON-8(1.4x1.7)
Operating Temperature-40℃~+85℃
TypeTVS
Junction Capacitance9pF
Peak Pulse Power Dissipation (Ppp)55W
level of protectionIEC 61000-4-2
Clamping Voltage10V
Peak Pulse Current (Ipp)2A@8/20us
Voltage - Breakdown6V
Reverse Stand-Off Voltage (Vrwm)5.5V
Reverse Leakage Current (Ir)100nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPD8E003DQDR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPD8E003DQDR Documents

TPD8E003DQDR datasheets or manufacturer documentation.

Datasheet: TPD8E003DQDR Datasheet (PDF)

TPD8E003DQDR Schematic Symbol & PCB Footprint

The TPD8E003DQDR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.