
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-16(4x4) | |
| Power Supply Rejection Ratio (PSRR) | 54dB | |
| Common Mode Rejection Ratio(CMRR) | 85dB | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 2 | |
| Quiescent Current per Amplifier | 30.5mA | |
| Vos - Input Offset Voltage | 500uV | |
| Output Current | 700mA | |
| Noise density(eN) | 3.6nV/√Hz@1MHz | |
| Input Offset Voltage Drift(Vos TC) | 6uV/℃ | |
| Single Supply | 5.5V~12.6V | |
| Features | Capacitive load driving | |
| Ib - Input Bias Current | 20uA | |
| Slew Rate | 5000V/us |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OPA2670IRGVT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-16(4x4) | |
| Power Supply Rejection Ratio (PSRR) | 54dB | |
| Common Mode Rejection Ratio(CMRR) | 85dB | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 2 | |
| Quiescent Current per Amplifier | 30.5mA | |
| Vos - Input Offset Voltage | 500uV | |
| Output Current | 700mA | |
| Noise density(eN) | 3.6nV/√Hz@1MHz | |
| Input Offset Voltage Drift(Vos TC) | 6uV/℃ | |
| Single Supply | 5.5V~12.6V | |
| Features | Capacitive load driving | |
| Ib - Input Bias Current | 20uA | |
| Slew Rate | 5000V/us |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OPA2670IRGVT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OPA2670IRGVT datasheets or manufacturer documentation.
Datasheet: OPA2670IRGVT Datasheet (PDF)
The OPA2670IRGVT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.