


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Texas Instruments | |
| Package | VSSOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Open Collector | |
| Vos - Input Offset Voltage | 300uV | |
| Input Offset Current(Ios) | 0.5nA | |
| Input Offset Voltage Drift(Vos TC) | 4uV/℃ | |
| Single Supply | 2.2V~36V | |
| Rail to Rail | Rail-to-rail input | |
| Number of Channels | 2 | |
| Quiescent Current | 55uA | |
| Ib - Input Bias Current | 5nA | |
| Propagation Delay Time | 560ns | |
| Output Mode | TTL、CMOS | |
| Dual Supply | -18V~-1.1V、1.1V~18V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TLV1702AIDGK technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Texas Instruments | |
| Package | VSSOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Open Collector | |
| Vos - Input Offset Voltage | 300uV | |
| Input Offset Current(Ios) | 0.5nA | |
| Input Offset Voltage Drift(Vos TC) | 4uV/℃ | |
| Single Supply | 2.2V~36V | |
| Rail to Rail | Rail-to-rail input | |
| Number of Channels | 2 | |
| Quiescent Current | 55uA | |
| Ib - Input Bias Current | 5nA | |
| Propagation Delay Time | 560ns | |
| Output Mode | TTL、CMOS | |
| Dual Supply | -18V~-1.1V、1.1V~18V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLV1702AIDGK. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TLV1702AIDGK datasheets or manufacturer documentation.
Datasheet: TLV1702AIDGK Datasheet (PDF)
The TLV1702AIDGK schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.