
- Manufacturer
- MFR.Part #
- OPA349NA/250
- JLCPCB Part #
- C2867331
- Package
- SOT-23-5
- Description
- 0.5pA 0℃~+70℃ 1 1.8V~5.5V 15uV/℃ 1pA 1uA 20V/ms 2mV 300nV/√Hz@1kHz 60dB 70kHz 8mA Built-in compensation Rail-to-Rail Input, Rail-to-Rail Output SOT-23-5 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | SOT-23-5 | |
| Operating Temperature | 0℃~+70℃ | |
| Vos - Input Offset Voltage | 2mV | |
| Input Offset Current(Ios) | 1pA | |
| Output Current | 8mA | |
| Input Offset Voltage Drift(Vos TC) | 15uV/℃ | |
| Slew Rate | 20V/ms | |
| Gain Bandwidth Product | 70kHz | |
| Single supply | 1.8V~5.5V | |
| Common Mode Rejection Ratio(CMRR) | 60dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 300nV/√Hz@1kHz | |
| Quiescent Current | 1uA | |
| Features | Built-in compensation | |
| Ib - Input Bias Current | 0.5pA |

* Images are for reference only
OPA349NA/250
Extended- Manufacturer
- MFR.Part #
- OPA349NA/250
- JLCPCB Part #
- C2867331
- Package
- SOT-23-5
- Description
- 0.5pA 0℃~+70℃ 1 1.8V~5.5V 15uV/℃ 1pA 1uA 20V/ms 2mV 300nV/√Hz@1kHz 60dB 70kHz 8mA Built-in compensation Rail-to-Rail Input, Rail-to-Rail Output SOT-23-5 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- OPA349NA/250
- JLCPCB Part #
- C2867331
- Package
- SOT-23-5
- Description
- 0.5pA 0℃~+70℃ 1 1.8V~5.5V 15uV/℃ 1pA 1uA 20V/ms 2mV 300nV/√Hz@1kHz 60dB 70kHz 8mA Built-in compensation Rail-to-Rail Input, Rail-to-Rail Output SOT-23-5 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OPA349NA/250 Specifications
OPA349NA/250 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | SOT-23-5 | |
| Operating Temperature | 0℃~+70℃ | |
| Vos - Input Offset Voltage | 2mV | |
| Input Offset Current(Ios) | 1pA | |
| Output Current | 8mA | |
| Input Offset Voltage Drift(Vos TC) | 15uV/℃ | |
| Slew Rate | 20V/ms | |
| Gain Bandwidth Product | 70kHz | |
| Single supply | 1.8V~5.5V | |
| Common Mode Rejection Ratio(CMRR) | 60dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 300nV/√Hz@1kHz | |
| Quiescent Current | 1uA | |
| Features | Built-in compensation | |
| Ib - Input Bias Current | 0.5pA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OPA349NA/250. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OPA349NA/250 Documents
OPA349NA/250 datasheets or manufacturer documentation.
Datasheet: OPA349NA/250 Datasheet (PDF)
OPA349NA/250 Schematic Symbol & PCB Footprint
The OPA349NA/250 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.