Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Audio Amplifiers
  6. TAS5611APHDR
TAS5611APHDR - 1
TAS5611APHDR - 2
TAS5611APHDR - 3
Extended1/3
* Images are for reference only
TAS5611APHDR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TAS5611APHDR
JLCPCB Part #
C2867294
Package
HTQFP-64(14x14)
Description
0.03% 0℃~+70℃ 1-Channel 100dB 16V~34.1V 250Wx1@2Ω 4 Single-Ended Inputs 80dB 90% Automatic mute/no-noise switch、ESD protection Class D HTQFP-64(14x14) Audio Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/Audio Amplifiers
ManufacturerTexas Instruments
PackageHTQFP-64(14x14)
Power Supply Rejection Ratio (PSRR)80dB
Operating Temperature0℃~+70℃
Total Harmonic Distortion + Noise (THD+N)0.03%
Output Power250Wx1@2Ω
Efficiency90%
Voltage - Supply16V~34.1V
Number of Inputs4 Single-Ended Inputs
FeaturesAutomatic mute/no-noise switch、ESD protection
ClassClass D
Speaker Channels1-Channel
Signal-to-Noise Ratio100dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Audio Amplifiers
  6. TAS5611APHDR
TAS5611APHDR

* Images are for reference only

TAS5611APHDR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TAS5611APHDR
JLCPCB Part #
C2867294
Package
HTQFP-64(14x14)
Description
0.03% 0℃~+70℃ 1-Channel 100dB 16V~34.1V 250Wx1@2Ω 4 Single-Ended Inputs 80dB 90% Automatic mute/no-noise switch、ESD protection Class D HTQFP-64(14x14) Audio Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TAS5611APHDR

* Images are for reference only

TAS5611APHDR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TAS5611APHDR
JLCPCB Part #
C2867294
Package
HTQFP-64(14x14)
Description
0.03% 0℃~+70℃ 1-Channel 100dB 16V~34.1V 250Wx1@2Ω 4 Single-Ended Inputs 80dB 90% Automatic mute/no-noise switch、ESD protection Class D HTQFP-64(14x14) Audio Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TAS5611APHDR Specifications

TAS5611APHDR technical specifications, attributes, and parameters.

AttributesValue
CategoryAmplifiers/Comparators/Audio Amplifiers
ManufacturerTexas Instruments
PackageHTQFP-64(14x14)
Power Supply Rejection Ratio (PSRR)80dB
Operating Temperature0℃~+70℃
Total Harmonic Distortion + Noise (THD+N)0.03%
Output Power250Wx1@2Ω
Efficiency90%
Voltage - Supply16V~34.1V
Number of Inputs4 Single-Ended Inputs
FeaturesAutomatic mute/no-noise switch、ESD protection
ClassClass D
Speaker Channels1-Channel
Signal-to-Noise Ratio100dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TAS5611APHDR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TAS5611APHDR Documents

TAS5611APHDR datasheets or manufacturer documentation.

Datasheet: TAS5611APHDR Datasheet (PDF)

TAS5611APHDR Schematic Symbol & PCB Footprint

The TAS5611APHDR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.