Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. DAC5687MPZPEP
DAC5687MPZPEP
Extended
* Images are for reference only
DAC5687MPZPEP
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
DAC5687MPZPEP
JLCPCB Part #
C2867189
Package
HTQFP-100(14x14)
Description
-55℃~+125℃ 1.71V~2.15V 10.4ns 16 4LSB、5LSB Current-Non-buffered Serial HTQFP-100(14x14) Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
3A001A2C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerTexas Instruments
PackageHTQFP-100(14x14)
Integral non - linearity4LSB、5LSB
Operating Temperature-55℃~+125℃
Voltage - Supply1.71V~2.15V
Output TypeCurrent-Non-buffered
Resolution(Bits)16
Settling Time10.4ns
InterfaceSerial
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. DAC5687MPZPEP
DAC5687MPZPEP

* Images are for reference only

DAC5687MPZPEP

Extended
Manufacturer

Texas Instruments

MFR.Part #
DAC5687MPZPEP
JLCPCB Part #
C2867189
Package
HTQFP-100(14x14)
Description
-55℃~+125℃ 1.71V~2.15V 10.4ns 16 4LSB、5LSB Current-Non-buffered Serial HTQFP-100(14x14) Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
3A001A2C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DAC5687MPZPEP

* Images are for reference only

DAC5687MPZPEP
Extended
Manufacturer

Texas Instruments

MFR.Part #
DAC5687MPZPEP
JLCPCB Part #
C2867189
Package
HTQFP-100(14x14)
Description
-55℃~+125℃ 1.71V~2.15V 10.4ns 16 4LSB、5LSB Current-Non-buffered Serial HTQFP-100(14x14) Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
3A001A2C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DAC5687MPZPEP Specifications

DAC5687MPZPEP technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerTexas Instruments
PackageHTQFP-100(14x14)
Integral non - linearity4LSB、5LSB
Operating Temperature-55℃~+125℃
Voltage - Supply1.71V~2.15V
Output TypeCurrent-Non-buffered
Resolution(Bits)16
Settling Time10.4ns
InterfaceSerial
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DAC5687MPZPEP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DAC5687MPZPEP Documents

DAC5687MPZPEP datasheets or manufacturer documentation.

Datasheet: DAC5687MPZPEP Datasheet (PDF)

DAC5687MPZPEP Schematic Symbol & PCB Footprint

The DAC5687MPZPEP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.