Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Current Sensors
  6. DRV421RTJT
DRV421RTJT - 1
DRV421RTJT - 2
DRV421RTJT - 3
Extended1/3
* Images are for reference only
DRV421RTJT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
DRV421RTJT
JLCPCB Part #
C2867170
Package
QFN-20-EP(4x4)
Description
-40℃~+125℃ 2MHz 3V~5.5V 6.5mA Overcurrent Protection、Power-on reset Support ±250mA QFN-20-EP(4x4) Current Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Current Sensors
ManufacturerTexas Instruments
PackageQFN-20-EP(4x4)
Current Range±250mA
Operating Temperature-40℃~+125℃
Standby Current6.5mA
Voltage - Supply3V~5.5V
Bidirectional Current DetectionSupport
Band Width2MHz
FeaturesOvercurrent Protection、Power-on reset
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Current Sensors
  6. DRV421RTJT
DRV421RTJT

* Images are for reference only

DRV421RTJT

Extended
Manufacturer

Texas Instruments

MFR.Part #
DRV421RTJT
JLCPCB Part #
C2867170
Package
QFN-20-EP(4x4)
Description
-40℃~+125℃ 2MHz 3V~5.5V 6.5mA Overcurrent Protection、Power-on reset Support ±250mA QFN-20-EP(4x4) Current Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DRV421RTJT

* Images are for reference only

DRV421RTJT
Extended
Manufacturer

Texas Instruments

MFR.Part #
DRV421RTJT
JLCPCB Part #
C2867170
Package
QFN-20-EP(4x4)
Description
-40℃~+125℃ 2MHz 3V~5.5V 6.5mA Overcurrent Protection、Power-on reset Support ±250mA QFN-20-EP(4x4) Current Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DRV421RTJT Specifications

DRV421RTJT technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Current Sensors
ManufacturerTexas Instruments
PackageQFN-20-EP(4x4)
Current Range±250mA
Operating Temperature-40℃~+125℃
Standby Current6.5mA
Voltage - Supply3V~5.5V
Bidirectional Current DetectionSupport
Band Width2MHz
FeaturesOvercurrent Protection、Power-on reset
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DRV421RTJT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DRV421RTJT Documents

DRV421RTJT datasheets or manufacturer documentation.

Datasheet: DRV421RTJT Datasheet (PDF)

DRV421RTJT Schematic Symbol & PCB Footprint

The DRV421RTJT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.