Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. UA78M09CKVURG3
UA78M09CKVURG3 - 1
UA78M09CKVURG3 - 2
UA78M09CKVURG3 - 3
Extended1/3
* Images are for reference only
UA78M09CKVURG3
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
UA78M09CKVURG3
JLCPCB Part #
C2867089
Package
TO-252-3
Description
0℃~+125℃@(Tj) 1 26V 2V 500mA 56dB@(120Hz) 58uV 6mA 9V Fixed Over Current Protection、Short Circuit Protection、Thermal shutdown Positive TO-252-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
PackageTO-252-3
Power Supply Rejection Ratio (PSRR)56dB@(120Hz)
Operating Temperature0℃~+125℃@(Tj)
standby current6mA
Noise58uV
Output TypeFixed
Voltage - Supply26V
Output Current500mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown
Output Voltage9V
Voltage Dropout2V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. UA78M09CKVURG3
UA78M09CKVURG3

* Images are for reference only

UA78M09CKVURG3

Extended
Manufacturer

Texas Instruments

MFR.Part #
UA78M09CKVURG3
JLCPCB Part #
C2867089
Package
TO-252-3
Description
0℃~+125℃@(Tj) 1 26V 2V 500mA 56dB@(120Hz) 58uV 6mA 9V Fixed Over Current Protection、Short Circuit Protection、Thermal shutdown Positive TO-252-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UA78M09CKVURG3

* Images are for reference only

UA78M09CKVURG3
Extended
Manufacturer

Texas Instruments

MFR.Part #
UA78M09CKVURG3
JLCPCB Part #
C2867089
Package
TO-252-3
Description
0℃~+125℃@(Tj) 1 26V 2V 500mA 56dB@(120Hz) 58uV 6mA 9V Fixed Over Current Protection、Short Circuit Protection、Thermal shutdown Positive TO-252-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UA78M09CKVURG3 Specifications

UA78M09CKVURG3 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
PackageTO-252-3
Power Supply Rejection Ratio (PSRR)56dB@(120Hz)
Operating Temperature0℃~+125℃@(Tj)
standby current6mA
Noise58uV
Output TypeFixed
Voltage - Supply26V
Output Current500mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown
Output Voltage9V
Voltage Dropout2V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UA78M09CKVURG3. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UA78M09CKVURG3 Documents

UA78M09CKVURG3 datasheets or manufacturer documentation.

Datasheet: UA78M09CKVURG3 Datasheet (PDF)

UA78M09CKVURG3 Schematic Symbol & PCB Footprint

The UA78M09CKVURG3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.