Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TL5001CDR
TL5001CDR - 1
TL5001CDR - 2
TL5001CDR - 3
Extended1/3
* Images are for reference only
TL5001CDR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TL5001CDR
JLCPCB Part #
C2867084
Package
SOIC-8
Description
-20℃~+85℃@(TA) 1 20kHz~500kHz 20mA 3.6V~40V Adjustable Boost、Flyback Built-in No SOIC-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageSOIC-8
Operating Temperature-20℃~+85℃@(TA)
Synchronous RectifierNo
Frequency - Switching20kHz~500kHz
Voltage - Supply3.6V~40V
Output TypeAdjustable
Output Current20mA
Quiescent Current1mA
FeaturesOvercurrent Protection、Protection latch、Adjustable soft-start
Switch tube (built-in/external)Built-in
TopologyBoost、Flyback
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TL5001CDR
TL5001CDR

* Images are for reference only

TL5001CDR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TL5001CDR
JLCPCB Part #
C2867084
Package
SOIC-8
Description
-20℃~+85℃@(TA) 1 20kHz~500kHz 20mA 3.6V~40V Adjustable Boost、Flyback Built-in No SOIC-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TL5001CDR

* Images are for reference only

TL5001CDR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TL5001CDR
JLCPCB Part #
C2867084
Package
SOIC-8
Description
-20℃~+85℃@(TA) 1 20kHz~500kHz 20mA 3.6V~40V Adjustable Boost、Flyback Built-in No SOIC-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TL5001CDR Specifications

TL5001CDR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageSOIC-8
Operating Temperature-20℃~+85℃@(TA)
Synchronous RectifierNo
Frequency - Switching20kHz~500kHz
Voltage - Supply3.6V~40V
Output TypeAdjustable
Output Current20mA
Quiescent Current1mA
FeaturesOvercurrent Protection、Protection latch、Adjustable soft-start
Switch tube (built-in/external)Built-in
TopologyBoost、Flyback
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TL5001CDR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TL5001CDR Documents

TL5001CDR datasheets or manufacturer documentation.

Datasheet: TL5001CDR Datasheet (PDF)

TL5001CDR Schematic Symbol & PCB Footprint

The TL5001CDR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.