


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | Texas Instruments | |
| Package | SSOP-14 | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 3.8ns@3.3V,50pF | |
| Current - Output High(IOH) | 24mA | |
| Quiescent Current(Iq) | 10uA | |
| Series | 74LVCU | |
| Input Logic Level - High | 1.32V~2.88V | |
| Voltage - Supply | 1.65V~3.6V | |
| Input Logic Level -Low | 400mV~650mV | |
| Number of Circuits | 6 | |
| Current - Output Low(IOL) | 24mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SN74LVCU04ADBR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | Texas Instruments | |
| Package | SSOP-14 | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 3.8ns@3.3V,50pF | |
| Current - Output High(IOH) | 24mA | |
| Quiescent Current(Iq) | 10uA | |
| Series | 74LVCU | |
| Input Logic Level - High | 1.32V~2.88V | |
| Voltage - Supply | 1.65V~3.6V | |
| Input Logic Level -Low | 400mV~650mV | |
| Number of Circuits | 6 | |
| Current - Output Low(IOL) | 24mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SN74LVCU04ADBR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SN74LVCU04ADBR datasheets or manufacturer documentation.
Datasheet: SN74LVCU04ADBR Datasheet (PDF)
The SN74LVCU04ADBR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.