Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. LMZ31506HRUQT
LMZ31506HRUQT
Extended
* Images are for reference only
LMZ31506HRUQT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
LMZ31506HRUQT
JLCPCB Part #
C2867067
Package
B1QFN-47(9x15)
Description
-40℃~+85℃ 1 1.2V~5.5V 1500uF 15mm 2.8mm 30mVp-p 4.5V~14.5V 4uA 560kHz、780kHz 6A 94% 9mm Over-temperature protection、Over Current Protection、Under Voltage Protection、Programmable output voltage、Power-on timing control、Programmable soft start、Remote sampling compensation、External clock synchronization ±1.5% B1QFN-47(9x15) DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerTexas Instruments
PackageB1QFN-47(9x15)
Output Current(Max)6A
Output Voltage Accuracy±1.5%
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency94%
Length15mm
Capacitive Load(Max)1500uF
Voltage - Supply4.5V~14.5V
Switching Frequency560kHz、780kHz
Height2.8mm
FeaturesOver-temperature protection、Over Current Protection、Under Voltage Protection、Programmable output voltage、Power-on timing control、Programmable soft start、Remote sampling compensation、External clock synchronization
Width9mm
Output Voltage1.2V~5.5V
Ripple Noise30mVp-p
Quiescent Supply Current4uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. LMZ31506HRUQT
LMZ31506HRUQT

* Images are for reference only

LMZ31506HRUQT

Extended
Manufacturer

Texas Instruments

MFR.Part #
LMZ31506HRUQT
JLCPCB Part #
C2867067
Package
B1QFN-47(9x15)
Description
-40℃~+85℃ 1 1.2V~5.5V 1500uF 15mm 2.8mm 30mVp-p 4.5V~14.5V 4uA 560kHz、780kHz 6A 94% 9mm Over-temperature protection、Over Current Protection、Under Voltage Protection、Programmable output voltage、Power-on timing control、Programmable soft start、Remote sampling compensation、External clock synchronization ±1.5% B1QFN-47(9x15) DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LMZ31506HRUQT

* Images are for reference only

LMZ31506HRUQT
Extended
Manufacturer

Texas Instruments

MFR.Part #
LMZ31506HRUQT
JLCPCB Part #
C2867067
Package
B1QFN-47(9x15)
Description
-40℃~+85℃ 1 1.2V~5.5V 1500uF 15mm 2.8mm 30mVp-p 4.5V~14.5V 4uA 560kHz、780kHz 6A 94% 9mm Over-temperature protection、Over Current Protection、Under Voltage Protection、Programmable output voltage、Power-on timing control、Programmable soft start、Remote sampling compensation、External clock synchronization ±1.5% B1QFN-47(9x15) DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LMZ31506HRUQT Specifications

LMZ31506HRUQT technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerTexas Instruments
PackageB1QFN-47(9x15)
Output Current(Max)6A
Output Voltage Accuracy±1.5%
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency94%
Length15mm
Capacitive Load(Max)1500uF
Voltage - Supply4.5V~14.5V
Switching Frequency560kHz、780kHz
Height2.8mm
FeaturesOver-temperature protection、Over Current Protection、Under Voltage Protection、Programmable output voltage、Power-on timing control、Programmable soft start、Remote sampling compensation、External clock synchronization
Width9mm
Output Voltage1.2V~5.5V
Ripple Noise30mVp-p
Quiescent Supply Current4uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMZ31506HRUQT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LMZ31506HRUQT Documents

LMZ31506HRUQT datasheets or manufacturer documentation.

Datasheet: LMZ31506HRUQT Datasheet (PDF)

LMZ31506HRUQT Schematic Symbol & PCB Footprint

The LMZ31506HRUQT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.