
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Texas Instruments | |
| Package | TVSOP-24-4.4mm | |
| Ron | 4.5Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 9pF | |
| Switch Circuit | 1:1 | |
| Voltage - Supply | 2.3V~3.6V | |
| Propagation Delay (tpd) | 225ps | |
| Bandwidth | 500MHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SN74CB3Q6800DGVR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Texas Instruments | |
| Package | TVSOP-24-4.4mm | |
| Ron | 4.5Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 9pF | |
| Switch Circuit | 1:1 | |
| Voltage - Supply | 2.3V~3.6V | |
| Propagation Delay (tpd) | 225ps | |
| Bandwidth | 500MHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SN74CB3Q6800DGVR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SN74CB3Q6800DGVR datasheets or manufacturer documentation.
Datasheet: SN74CB3Q6800DGVR Datasheet (PDF)
The SN74CB3Q6800DGVR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.