SN74HC594DW
Extended
* Images are for reference only
SN74HC594DW
Attributes
Value
Manufacturer
MFR.Part #
SN74HC594DW
JLCPCB Part #
C2867055
Package
SOIC-16-300mil
Description
-40℃~+85℃ 1 25ns@6V,50pF 2V~6V 40MHz 6mA 74HC 8 Asynchronous clear function Serial-to-Parallel SOIC-16-300mil Shift Registers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLogic/Shift Registers
ManufacturerTexas Instruments
PackageSOIC-16-300mil
Clock Frequency40MHz
Operating Temperature-40℃~+85℃
FunctionSerial-to-Parallel
Series74HC
Propagation Delay25ns@6V,50pF
Voltage - Supply2V~6V
Output Current6mA
FeaturesAsynchronous clear function
Number of Elements1
Resolution8