Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. PTH05050YAZ
PTH05050YAZ
Extended
* Images are for reference only
PTH05050YAZ
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
PTH05050YAZ
JLCPCB Part #
C2867041
Package
SMD-6P,22.1x12.7mm
Description
1 4.5V~5.5V 550mV~1.8V 6A 87% SMD-6P,22.1x12.7mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerTexas Instruments
PackageSMD-6P,22.1x12.7mm
Output Current(Max)6A
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency87%
FunctionStep-down type
Length22.1mm
Voltage - Supply4.5V~5.5V
Capacitive Load(Max)3300uF
Switching Frequency650kHz
FeaturesOver Current Protection、Under Voltage Protection、Automatic fault recovery、Power-on timing control
Width12.57mm
Output Voltage550mV~1.8V
Ripple Noise20mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. PTH05050YAZ
PTH05050YAZ

* Images are for reference only

PTH05050YAZ

Extended
Manufacturer

Texas Instruments

MFR.Part #
PTH05050YAZ
JLCPCB Part #
C2867041
Package
SMD-6P,22.1x12.7mm
Description
1 4.5V~5.5V 550mV~1.8V 6A 87% SMD-6P,22.1x12.7mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTH05050YAZ

* Images are for reference only

PTH05050YAZ
Extended
Manufacturer

Texas Instruments

MFR.Part #
PTH05050YAZ
JLCPCB Part #
C2867041
Package
SMD-6P,22.1x12.7mm
Description
1 4.5V~5.5V 550mV~1.8V 6A 87% SMD-6P,22.1x12.7mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTH05050YAZ Specifications

PTH05050YAZ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerTexas Instruments
PackageSMD-6P,22.1x12.7mm
Output Current(Max)6A
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency87%
FunctionStep-down type
Length22.1mm
Voltage - Supply4.5V~5.5V
Capacitive Load(Max)3300uF
Switching Frequency650kHz
FeaturesOver Current Protection、Under Voltage Protection、Automatic fault recovery、Power-on timing control
Width12.57mm
Output Voltage550mV~1.8V
Ripple Noise20mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PTH05050YAZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PTH05050YAZ Documents

PTH05050YAZ datasheets or manufacturer documentation.

Datasheet: PTH05050YAZ Datasheet (PDF)

PTH05050YAZ Schematic Symbol & PCB Footprint

The PTH05050YAZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.