Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. CC8521RHAR
CC8521RHAR
Extended
* Images are for reference only
CC8521RHAR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
CC8521RHAR
JLCPCB Part #
C2866968
Package
VQFN-40-EP(6x6)
Description
-40℃~+85℃ 11dBm 2.4GHz 2.4GHz~2.4835GHz 3V~3.6V 5Mbps ISM SPI、USB、I2C、I2S VQFN-40-EP(6x6) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerTexas Instruments
PackageVQFN-40-EP(6x6)
Frequency Range2.4GHz~2.4835GHz
Operating Temperature-40℃~+85℃
Data Rate5Mbps
Output Power11dBm
ApplicationsISM
Voltage - Supply3V~3.6V
Typical Application Frequency2.4GHz
FeaturesSupports FEC function、Automatic retransmission function
InterfaceSPI、USB、I2C、I2S
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. CC8521RHAR
CC8521RHAR

* Images are for reference only

CC8521RHAR

Extended
Manufacturer

Texas Instruments

MFR.Part #
CC8521RHAR
JLCPCB Part #
C2866968
Package
VQFN-40-EP(6x6)
Description
-40℃~+85℃ 11dBm 2.4GHz 2.4GHz~2.4835GHz 3V~3.6V 5Mbps ISM SPI、USB、I2C、I2S VQFN-40-EP(6x6) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CC8521RHAR

* Images are for reference only

CC8521RHAR
Extended
Manufacturer

Texas Instruments

MFR.Part #
CC8521RHAR
JLCPCB Part #
C2866968
Package
VQFN-40-EP(6x6)
Description
-40℃~+85℃ 11dBm 2.4GHz 2.4GHz~2.4835GHz 3V~3.6V 5Mbps ISM SPI、USB、I2C、I2S VQFN-40-EP(6x6) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CC8521RHAR Specifications

CC8521RHAR technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerTexas Instruments
PackageVQFN-40-EP(6x6)
Frequency Range2.4GHz~2.4835GHz
Operating Temperature-40℃~+85℃
Data Rate5Mbps
Output Power11dBm
ApplicationsISM
Voltage - Supply3V~3.6V
Typical Application Frequency2.4GHz
FeaturesSupports FEC function、Automatic retransmission function
InterfaceSPI、USB、I2C、I2S
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CC8521RHAR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CC8521RHAR Documents

CC8521RHAR datasheets or manufacturer documentation.

Datasheet: CC8521RHAR Datasheet (PDF)

CC8521RHAR Schematic Symbol & PCB Footprint

The CC8521RHAR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.