Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Over Ethernet (PoE) Controllers
  6. TPS23752PWP
TPS23752PWP
Extended
* Images are for reference only
TPS23752PWP
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS23752PWP
JLCPCB Part #
C2866905
Package
HTSSOP-20
Description
-40℃~+85℃ 1 25.5W Powered Device (PD) HTSSOP-20 Power Over Ethernet (PoE) Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Over Ethernet (PoE) Controllers
ManufacturerTexas Instruments
PackageHTSSOP-20
Operating Temperature-40℃~+85℃
TypePowered Device (PD)
Voltage - Supply (POWER)0V~57V
Power - Max25.5W
limiting current1A
FeaturesPD detection and disconnect identification、Thermal Protection、Overcurrent Protection、Dual event classification detection
number of channels1
Support PoE standard802.3at Type 2
Voltage - Breakdown100V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Over Ethernet (PoE) Controllers
  6. TPS23752PWP
TPS23752PWP

* Images are for reference only

TPS23752PWP

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS23752PWP
JLCPCB Part #
C2866905
Package
HTSSOP-20
Description
-40℃~+85℃ 1 25.5W Powered Device (PD) HTSSOP-20 Power Over Ethernet (PoE) Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS23752PWP

* Images are for reference only

TPS23752PWP
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS23752PWP
JLCPCB Part #
C2866905
Package
HTSSOP-20
Description
-40℃~+85℃ 1 25.5W Powered Device (PD) HTSSOP-20 Power Over Ethernet (PoE) Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS23752PWP Specifications

TPS23752PWP technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Over Ethernet (PoE) Controllers
ManufacturerTexas Instruments
PackageHTSSOP-20
Operating Temperature-40℃~+85℃
TypePowered Device (PD)
Voltage - Supply (POWER)0V~57V
Power - Max25.5W
limiting current1A
FeaturesPD detection and disconnect identification、Thermal Protection、Overcurrent Protection、Dual event classification detection
number of channels1
Support PoE standard802.3at Type 2
Voltage - Breakdown100V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS23752PWP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS23752PWP Documents

TPS23752PWP datasheets or manufacturer documentation.

Datasheet: TPS23752PWP Datasheet (PDF)

TPS23752PWP Schematic Symbol & PCB Footprint

The TPS23752PWP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.