Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Over Ethernet (PoE) Controllers
  6. TPS23750PWP
TPS23750PWP - 1
TPS23750PWP - 2
TPS23750PWP - 3
Extended1/3
* Images are for reference only
TPS23750PWP
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS23750PWP
JLCPCB Part #
C2866878
Package
HTSSOP-20
Description
-40℃~+85℃ 1 100V 12.95W 515mA IEEE 802.3 af(PoE) Overcurrent Protection、Overload Protection、Fault Protection Powered Device (PD) HTSSOP-20 Power Over Ethernet (PoE) Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Over Ethernet (PoE) Controllers
ManufacturerTexas Instruments
PackageHTSSOP-20
Operating Temperature-40℃~+85℃
TypePowered Device (PD)
Power - Max12.95W
limiting current515mA
FeaturesPD detection and disconnect identification、Undervoltage Protection、Thermal Protection、Overcurrent Protection、Built-in LDO
number of channels1
Support PoE standardIEEE 802.3 af(PoE)
Voltage - Breakdown100V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Over Ethernet (PoE) Controllers
  6. TPS23750PWP
TPS23750PWP

* Images are for reference only

TPS23750PWP

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS23750PWP
JLCPCB Part #
C2866878
Package
HTSSOP-20
Description
-40℃~+85℃ 1 100V 12.95W 515mA IEEE 802.3 af(PoE) Overcurrent Protection、Overload Protection、Fault Protection Powered Device (PD) HTSSOP-20 Power Over Ethernet (PoE) Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS23750PWP

* Images are for reference only

TPS23750PWP
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS23750PWP
JLCPCB Part #
C2866878
Package
HTSSOP-20
Description
-40℃~+85℃ 1 100V 12.95W 515mA IEEE 802.3 af(PoE) Overcurrent Protection、Overload Protection、Fault Protection Powered Device (PD) HTSSOP-20 Power Over Ethernet (PoE) Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS23750PWP Specifications

TPS23750PWP technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Over Ethernet (PoE) Controllers
ManufacturerTexas Instruments
PackageHTSSOP-20
Operating Temperature-40℃~+85℃
TypePowered Device (PD)
Power - Max12.95W
limiting current515mA
FeaturesPD detection and disconnect identification、Undervoltage Protection、Thermal Protection、Overcurrent Protection、Built-in LDO
number of channels1
Support PoE standardIEEE 802.3 af(PoE)
Voltage - Breakdown100V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS23750PWP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS23750PWP Documents

TPS23750PWP datasheets or manufacturer documentation.

Datasheet: TPS23750PWP Datasheet (PDF)

TPS23750PWP Schematic Symbol & PCB Footprint

The TPS23750PWP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.