Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Differential Amplifiers
  6. THS4503CD
THS4503CD - 1
THS4503CD - 2
THS4503CD - 3
Extended1/3
* Images are for reference only
THS4503CD
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
THS4503CD
JLCPCB Part #
C2866818
Package
SOIC-8
Description
-7.5V~-5V、5V~7.5V 0.5uA 0℃~+70℃ 1 10uV/℃ 120mA 1mV 23mA 2800V/us 300MHz 4.5V~15V 4uA 6.8nV/√Hz@1MHz 8.3ns 80dB 80dB Differential Single-ended to differential conversion、Adjustable output common-mode voltage SOIC-8 Differential Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/Differential Amplifiers
ManufacturerTexas Instruments
PackageSOIC-8
Operating Temperature0℃~+70℃
Quiescent Current per Amplifier23mA
Output TypeDifferential
Vos - Input Offset Voltage1mV
Input Offset Current(Ios)0.5uA
Output Current120mA
Input Offset Voltage Drift(Vos TC)10uV/℃
Single Supply4.5V~15V
Slew Rate2800V/us
Gain Bandwidth Product300MHz
Power Supply Rejection Ratio (PSRR)80dB
Common Mode Rejection Ratio(CMRR)80dB
Number of Channels1
Noise density(eN)6.8nV/√Hz@1MHz
Settling time8.3ns
FeaturesSingle-ended to differential conversion、Adjustable output common-mode voltage
Ib - Input Bias Current4uA
Dual Supply-7.5V~-5V、5V~7.5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Differential Amplifiers
  6. THS4503CD
THS4503CD

* Images are for reference only

THS4503CD

Extended
Manufacturer

Texas Instruments

MFR.Part #
THS4503CD
JLCPCB Part #
C2866818
Package
SOIC-8
Description
-7.5V~-5V、5V~7.5V 0.5uA 0℃~+70℃ 1 10uV/℃ 120mA 1mV 23mA 2800V/us 300MHz 4.5V~15V 4uA 6.8nV/√Hz@1MHz 8.3ns 80dB 80dB Differential Single-ended to differential conversion、Adjustable output common-mode voltage SOIC-8 Differential Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

THS4503CD

* Images are for reference only

THS4503CD
Extended
Manufacturer

Texas Instruments

MFR.Part #
THS4503CD
JLCPCB Part #
C2866818
Package
SOIC-8
Description
-7.5V~-5V、5V~7.5V 0.5uA 0℃~+70℃ 1 10uV/℃ 120mA 1mV 23mA 2800V/us 300MHz 4.5V~15V 4uA 6.8nV/√Hz@1MHz 8.3ns 80dB 80dB Differential Single-ended to differential conversion、Adjustable output common-mode voltage SOIC-8 Differential Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

THS4503CD Specifications

THS4503CD technical specifications, attributes, and parameters.

AttributesValue
CategoryAmplifiers/Comparators/Differential Amplifiers
ManufacturerTexas Instruments
PackageSOIC-8
Operating Temperature0℃~+70℃
Quiescent Current per Amplifier23mA
Output TypeDifferential
Vos - Input Offset Voltage1mV
Input Offset Current(Ios)0.5uA
Output Current120mA
Input Offset Voltage Drift(Vos TC)10uV/℃
Single Supply4.5V~15V
Slew Rate2800V/us
Gain Bandwidth Product300MHz
Power Supply Rejection Ratio (PSRR)80dB
Common Mode Rejection Ratio(CMRR)80dB
Number of Channels1
Noise density(eN)6.8nV/√Hz@1MHz
Settling time8.3ns
FeaturesSingle-ended to differential conversion、Adjustable output common-mode voltage
Ib - Input Bias Current4uA
Dual Supply-7.5V~-5V、5V~7.5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the THS4503CD. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

THS4503CD Documents

THS4503CD datasheets or manufacturer documentation.

Datasheet: THS4503CD Datasheet (PDF)

THS4503CD Schematic Symbol & PCB Footprint

The THS4503CD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.