
- Manufacturer
- MFR.Part #
- MAX3243CDW
- JLCPCB Part #
- C2866756
- Package
- SOIC-28-300mil
- Description
- 0℃~+70℃ 250Kbps 3 3V~5.5V 5 Transceiver SOIC-28-300mil RS232 ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/RS232 ICs | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-28-300mil | |
| Operating Temperature | 0℃~+70℃ | |
| Type | Transceiver | |
| Data Rate | 250Kbps | |
| Voltage - Supply | 3V~5.5V | |
| Number of Drivers | 3 | |
| Number of Receivers | 5 |

* Images are for reference only
MAX3243CDW
Extended- Manufacturer
- MFR.Part #
- MAX3243CDW
- JLCPCB Part #
- C2866756
- Package
- SOIC-28-300mil
- Description
- 0℃~+70℃ 250Kbps 3 3V~5.5V 5 Transceiver SOIC-28-300mil RS232 ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MAX3243CDW
- JLCPCB Part #
- C2866756
- Package
- SOIC-28-300mil
- Description
- 0℃~+70℃ 250Kbps 3 3V~5.5V 5 Transceiver SOIC-28-300mil RS232 ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX3243CDW Specifications
MAX3243CDW technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/RS232 ICs | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-28-300mil | |
| Operating Temperature | 0℃~+70℃ | |
| Type | Transceiver | |
| Data Rate | 250Kbps | |
| Voltage - Supply | 3V~5.5V | |
| Number of Drivers | 3 | |
| Number of Receivers | 5 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX3243CDW. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX3243CDW Documents
MAX3243CDW datasheets or manufacturer documentation.
Datasheet: MAX3243CDW Datasheet (PDF)
MAX3243CDW Schematic Symbol & PCB Footprint
The MAX3243CDW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.