


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-14 | |
| Common Mode Rejection Ratio(CMRR) | 94dB | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | Four channels | |
| Vos - Input Offset Voltage | 2mV | |
| Input Offset Current(Ios) | 0.1pA | |
| Input Offset Voltage Drift(Vos TC) | 1.1uV/℃ | |
| Input Voltage Noise Density | 70nV/√Hz@1kHz | |
| Features | ESD Protection、Latch-up suppression | |
| Single Supply | 4V~16V | |
| Ib - Input Bias Current | 0.6pA | |
| Slew Rate | 0.03V/us | |
| Quiescent Current(Iq) | 68uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TLC27L4BIDR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-14 | |
| Common Mode Rejection Ratio(CMRR) | 94dB | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | Four channels | |
| Vos - Input Offset Voltage | 2mV | |
| Input Offset Current(Ios) | 0.1pA | |
| Input Offset Voltage Drift(Vos TC) | 1.1uV/℃ | |
| Input Voltage Noise Density | 70nV/√Hz@1kHz | |
| Features | ESD Protection、Latch-up suppression | |
| Single Supply | 4V~16V | |
| Ib - Input Bias Current | 0.6pA | |
| Slew Rate | 0.03V/us | |
| Quiescent Current(Iq) | 68uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLC27L4BIDR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TLC27L4BIDR datasheets or manufacturer documentation.
Datasheet: TLC27L4BIDR Datasheet (PDF)
The TLC27L4BIDR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.