
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-20-300mil | |
| Operating Temperature | -40℃~+105℃ | |
| Frequency - Switching | 80kHz~120kHz、160kHz~240kHz | |
| Voltage - Supply | 9.7V~18V | |
| Duty Cycle(Max) | 75%、95% | |
| Feedback System | Secondary-Side Feedback | |
| Working Mode | CCM | |
| Isolation | Isolation | |
| Features | Over Voltage Protection、Under Voltage Protection、Over Current Protection、Soft Start、Constant Voltage (CV) | |
| Topology | Boost、Flyback | |
| Pd - Power Dissipation | 0.7W |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UCC28514DWR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-20-300mil | |
| Operating Temperature | -40℃~+105℃ | |
| Frequency - Switching | 80kHz~120kHz、160kHz~240kHz | |
| Voltage - Supply | 9.7V~18V | |
| Duty Cycle(Max) | 75%、95% | |
| Feedback System | Secondary-Side Feedback | |
| Working Mode | CCM | |
| Isolation | Isolation | |
| Features | Over Voltage Protection、Under Voltage Protection、Over Current Protection、Soft Start、Constant Voltage (CV) | |
| Topology | Boost、Flyback | |
| Pd - Power Dissipation | 0.7W |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UCC28514DWR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UCC28514DWR datasheets or manufacturer documentation.
Datasheet: UCC28514DWR Datasheet (PDF)
The UCC28514DWR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.