Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. DRV8320RHRHAT
DRV8320RHRHAT
Extended
* Images are for reference only
DRV8320RHRHAT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
DRV8320RHRHAT
JLCPCB Part #
C2866623
Package
VQFN-40-EP(6x6)
Description
-40℃~+125℃ 12uA 2A 3 Three Phase VQFN-40-EP(6x6) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTexas Instruments
PackageVQFN-40-EP(6x6)
Operating Temperature-40℃~+125℃
Driven ConfigurationThree Phase
Input Logic Level - High1.5V~5.5V
Voltage - Supply6V~60V
Current - Output High(IOH)1A
Number of Drivers6
FeaturesUnder Voltage Protection、Over Current Protection、Overtemperature protection (OTP)、Enable shutdown、Dead-time control、Charge pump boost
Load TypeMOSFET
Input Logic Level - Low0V~800mV
Quiescent Current(Iq)12uA
Current - Output Low(IOL)2A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. DRV8320RHRHAT
DRV8320RHRHAT

* Images are for reference only

DRV8320RHRHAT

Extended
Manufacturer

Texas Instruments

MFR.Part #
DRV8320RHRHAT
JLCPCB Part #
C2866623
Package
VQFN-40-EP(6x6)
Description
-40℃~+125℃ 12uA 2A 3 Three Phase VQFN-40-EP(6x6) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DRV8320RHRHAT

* Images are for reference only

DRV8320RHRHAT
Extended
Manufacturer

Texas Instruments

MFR.Part #
DRV8320RHRHAT
JLCPCB Part #
C2866623
Package
VQFN-40-EP(6x6)
Description
-40℃~+125℃ 12uA 2A 3 Three Phase VQFN-40-EP(6x6) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DRV8320RHRHAT Specifications

DRV8320RHRHAT technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTexas Instruments
PackageVQFN-40-EP(6x6)
Operating Temperature-40℃~+125℃
Driven ConfigurationThree Phase
Input Logic Level - High1.5V~5.5V
Voltage - Supply6V~60V
Current - Output High(IOH)1A
Number of Drivers6
FeaturesUnder Voltage Protection、Over Current Protection、Overtemperature protection (OTP)、Enable shutdown、Dead-time control、Charge pump boost
Load TypeMOSFET
Input Logic Level - Low0V~800mV
Quiescent Current(Iq)12uA
Current - Output Low(IOL)2A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DRV8320RHRHAT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DRV8320RHRHAT Documents

DRV8320RHRHAT datasheets or manufacturer documentation.

Datasheet: DRV8320RHRHAT Datasheet (PDF)

DRV8320RHRHAT Schematic Symbol & PCB Footprint

The DRV8320RHRHAT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.