


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Texas Instruments | |
| Package | WQFN-24-EP(4x4) | |
| Operating Temperature | -40℃~+150℃ | |
| Output Current | 1A、4A | |
| Input Voltage | 2.95V~6V | |
| Features | Frequency synchronization、Operating status indication、Adjustable current limiting、Output discharge、Cycle-by-cycle current limiting | |
| Output Voltage | 0.5V~3.5V、0.6V~4.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPS54116QRTWTQ1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Texas Instruments | |
| Package | WQFN-24-EP(4x4) | |
| Operating Temperature | -40℃~+150℃ | |
| Output Current | 1A、4A | |
| Input Voltage | 2.95V~6V | |
| Features | Frequency synchronization、Operating status indication、Adjustable current limiting、Output discharge、Cycle-by-cycle current limiting | |
| Output Voltage | 0.5V~3.5V、0.6V~4.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS54116QRTWTQ1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TPS54116QRTWTQ1 datasheets or manufacturer documentation.
Datasheet: TPS54116QRTWTQ1 Datasheet (PDF)
The TPS54116QRTWTQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.