Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. BQ76PL536APAPR
BQ76PL536APAPR - 1
BQ76PL536APAPR - 2
BQ76PL536APAPR - 3
Extended1/3
* Images are for reference only
BQ76PL536APAPR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
BQ76PL536APAPR
JLCPCB Part #
C2866587
Package
HTQFP-64(10x10)
Description
-40℃~+85℃ 12uA 3~6 7.2V~27V Lithium Battery Protection IC、Monitoring IC SPI Support Under-voltage lockout、Overcharge protection、Over-discharge protection、Cell balancing HTQFP-64(10x10) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerTexas Instruments
PackageHTQFP-64(10x10)
Supply Current (Iq)12uA
Operating Temperature-40℃~+85℃
The Chip TypeProtection IC、Monitoring IC
Type of BatteryLithium Battery
Voltage - Supply7.2V~27V
Number of Cells3~6
Battery Temperature DetectionSupport
FeaturesUnder-voltage lockout、Overcharge protection、Over-discharge protection、Cell balancing
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. BQ76PL536APAPR
BQ76PL536APAPR

* Images are for reference only

BQ76PL536APAPR

Extended
Manufacturer

Texas Instruments

MFR.Part #
BQ76PL536APAPR
JLCPCB Part #
C2866587
Package
HTQFP-64(10x10)
Description
-40℃~+85℃ 12uA 3~6 7.2V~27V Lithium Battery Protection IC、Monitoring IC SPI Support Under-voltage lockout、Overcharge protection、Over-discharge protection、Cell balancing HTQFP-64(10x10) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BQ76PL536APAPR

* Images are for reference only

BQ76PL536APAPR
Extended
Manufacturer

Texas Instruments

MFR.Part #
BQ76PL536APAPR
JLCPCB Part #
C2866587
Package
HTQFP-64(10x10)
Description
-40℃~+85℃ 12uA 3~6 7.2V~27V Lithium Battery Protection IC、Monitoring IC SPI Support Under-voltage lockout、Overcharge protection、Over-discharge protection、Cell balancing HTQFP-64(10x10) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BQ76PL536APAPR Specifications

BQ76PL536APAPR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerTexas Instruments
PackageHTQFP-64(10x10)
Supply Current (Iq)12uA
Operating Temperature-40℃~+85℃
The Chip TypeProtection IC、Monitoring IC
Type of BatteryLithium Battery
Voltage - Supply7.2V~27V
Number of Cells3~6
Battery Temperature DetectionSupport
FeaturesUnder-voltage lockout、Overcharge protection、Over-discharge protection、Cell balancing
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BQ76PL536APAPR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BQ76PL536APAPR Documents

BQ76PL536APAPR datasheets or manufacturer documentation.

Datasheet: BQ76PL536APAPR Datasheet (PDF)

BQ76PL536APAPR Schematic Symbol & PCB Footprint

The BQ76PL536APAPR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.