Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. ADCs/DACs - Special Purpose
  6. ADS1202IPWT
ADS1202IPWT - 1
ADS1202IPWT - 2
ADS1202IPWT - 3
Extended1/3
* Images are for reference only
ADS1202IPWT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ADS1202IPWT
JLCPCB Part #
C2866568
Package
TSSOP-8
Description
-40℃~+85℃ 1 10MHz 16 1LSB 3LSB 4.75V~5.25V Digital filtering、Built-in reference source、Bipolar input SPI Sigma-Delta TSSOP-8 ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/ADCs/DACs - Special Purpose
ManufacturerTexas Instruments
PackageTSSOP-8
Integral non - linearity3LSB
Operating Temperature-40℃~+85℃
ArchitectureSigma-Delta
Number of Channels1
Voltage - Supply4.75V~5.25V
Sampling Rate10MHz
FeaturesDigital filtering、Built-in reference source、Bipolar input
Differential Non - linearity1LSB
Resolution (Bits)16
Interface TypeSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. ADCs/DACs - Special Purpose
  6. ADS1202IPWT
ADS1202IPWT

* Images are for reference only

ADS1202IPWT

Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS1202IPWT
JLCPCB Part #
C2866568
Package
TSSOP-8
Description
-40℃~+85℃ 1 10MHz 16 1LSB 3LSB 4.75V~5.25V Digital filtering、Built-in reference source、Bipolar input SPI Sigma-Delta TSSOP-8 ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS1202IPWT

* Images are for reference only

ADS1202IPWT
Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS1202IPWT
JLCPCB Part #
C2866568
Package
TSSOP-8
Description
-40℃~+85℃ 1 10MHz 16 1LSB 3LSB 4.75V~5.25V Digital filtering、Built-in reference source、Bipolar input SPI Sigma-Delta TSSOP-8 ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS1202IPWT Specifications

ADS1202IPWT technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/ADCs/DACs - Special Purpose
ManufacturerTexas Instruments
PackageTSSOP-8
Integral non - linearity3LSB
Operating Temperature-40℃~+85℃
ArchitectureSigma-Delta
Number of Channels1
Voltage - Supply4.75V~5.25V
Sampling Rate10MHz
FeaturesDigital filtering、Built-in reference source、Bipolar input
Differential Non - linearity1LSB
Resolution (Bits)16
Interface TypeSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADS1202IPWT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADS1202IPWT Documents

ADS1202IPWT datasheets or manufacturer documentation.

Datasheet: ADS1202IPWT Datasheet (PDF)

ADS1202IPWT Schematic Symbol & PCB Footprint

The ADS1202IPWT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.