Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS8319IDRCT
ADS8319IDRCT - 1
ADS8319IDRCT - 2
ADS8319IDRCT - 3
Extended1/3
* Images are for reference only
ADS8319IDRCT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ADS8319IDRCT
JLCPCB Part #
C2866566
Package
VSON-10-EP(3x3)
Description
-40℃~+85℃ 0.65LSB 1 16 2.25V~5.5V 2.5LSB 500kHz 93.6dB Built-in External Multi-chip synchronization、Synchronous triggering SAR SPI Yes VSON-10-EP(3x3) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageVSON-10-EP(3x3)
Operating Temperature-40℃~+85℃
Clock/OscillatorBuilt-in
differential inputYes
DNL (LSB)0.65LSB
Signal-to-Noise Ratio93.6dB
Integral non - linearity2.5LSB
Voltage - Supply2.25V~5.5V
Quiescent Current (Iq)3.6mA
ADC architectureSAR
Sampling Rate500kHz
FeaturesMulti-chip synchronization、Synchronous triggering
number of channels1
Voltage ReferenceExternal
Resolution (Bits)16
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS8319IDRCT
ADS8319IDRCT

* Images are for reference only

ADS8319IDRCT

Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS8319IDRCT
JLCPCB Part #
C2866566
Package
VSON-10-EP(3x3)
Description
-40℃~+85℃ 0.65LSB 1 16 2.25V~5.5V 2.5LSB 500kHz 93.6dB Built-in External Multi-chip synchronization、Synchronous triggering SAR SPI Yes VSON-10-EP(3x3) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS8319IDRCT

* Images are for reference only

ADS8319IDRCT
Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS8319IDRCT
JLCPCB Part #
C2866566
Package
VSON-10-EP(3x3)
Description
-40℃~+85℃ 0.65LSB 1 16 2.25V~5.5V 2.5LSB 500kHz 93.6dB Built-in External Multi-chip synchronization、Synchronous triggering SAR SPI Yes VSON-10-EP(3x3) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS8319IDRCT Specifications

ADS8319IDRCT technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageVSON-10-EP(3x3)
Operating Temperature-40℃~+85℃
Clock/OscillatorBuilt-in
differential inputYes
DNL (LSB)0.65LSB
Signal-to-Noise Ratio93.6dB
Integral non - linearity2.5LSB
Voltage - Supply2.25V~5.5V
Quiescent Current (Iq)3.6mA
ADC architectureSAR
Sampling Rate500kHz
FeaturesMulti-chip synchronization、Synchronous triggering
number of channels1
Voltage ReferenceExternal
Resolution (Bits)16
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADS8319IDRCT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADS8319IDRCT Documents

ADS8319IDRCT datasheets or manufacturer documentation.

Datasheet: ADS8319IDRCT Datasheet (PDF)

ADS8319IDRCT Schematic Symbol & PCB Footprint

The ADS8319IDRCT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.