Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS1258MPHPTEP
ADS1258MPHPTEP
Extended
* Images are for reference only
ADS1258MPHPTEP
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ADS1258MPHPTEP
JLCPCB Part #
C2866536
Package
HTQFP-48(7x7)
Description
-55℃~+125℃ 125kHz 16 2.7V~5.25V 24 SPI HTQFP-48(7x7) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
3A001A2C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageHTQFP-48(7x7)
Operating Temperature-55℃~+125℃
Clock/OscillatorExternal、Built-in
Programmable GainNot supported
differential inputYes
Voltage - Supply2.7V~5.25V
ADC architectureSigma-Delta
Sampling Rate125kHz
FeaturesMultiplexers、Bipolar input、Integrated modulator、Built-in digital filter
number of channels16
Voltage ReferenceExternal
Resolution (Bits)24
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS1258MPHPTEP
ADS1258MPHPTEP

* Images are for reference only

ADS1258MPHPTEP

Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS1258MPHPTEP
JLCPCB Part #
C2866536
Package
HTQFP-48(7x7)
Description
-55℃~+125℃ 125kHz 16 2.7V~5.25V 24 SPI HTQFP-48(7x7) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
3A001A2C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS1258MPHPTEP

* Images are for reference only

ADS1258MPHPTEP
Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS1258MPHPTEP
JLCPCB Part #
C2866536
Package
HTQFP-48(7x7)
Description
-55℃~+125℃ 125kHz 16 2.7V~5.25V 24 SPI HTQFP-48(7x7) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
3A001A2C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS1258MPHPTEP Specifications

ADS1258MPHPTEP technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageHTQFP-48(7x7)
Operating Temperature-55℃~+125℃
Clock/OscillatorExternal、Built-in
Programmable GainNot supported
differential inputYes
Voltage - Supply2.7V~5.25V
ADC architectureSigma-Delta
Sampling Rate125kHz
FeaturesMultiplexers、Bipolar input、Integrated modulator、Built-in digital filter
number of channels16
Voltage ReferenceExternal
Resolution (Bits)24
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADS1258MPHPTEP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADS1258MPHPTEP Documents

ADS1258MPHPTEP datasheets or manufacturer documentation.

Datasheet: ADS1258MPHPTEP Datasheet (PDF)

ADS1258MPHPTEP Schematic Symbol & PCB Footprint

The ADS1258MPHPTEP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.