


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-16(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current per Amplifier | 19.5mA | |
| Output Type | Push-pull | |
| Vos - Input Offset Voltage | 12mV | |
| Input Offset Current(Ios) | 8uA | |
| Output Current | 338mA | |
| Input Offset Voltage Drift(Vos TC) | 40uV/℃ | |
| Single Supply | 8V~32V | |
| Slew Rate | 5500V/us | |
| Gain Bandwidth Product | 180MHz | |
| Power Supply Rejection Ratio (PSRR) | 83dB | |
| Common Mode Rejection Ratio(CMRR) | 67dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 2 | |
| Noise density(eN) | 2.5nV/√Hz@1MHz | |
| Maximum Power Supply Range (Vdd-Vss) | 32V | |
| Features | Enable/shutdown function | |
| Ib - Input Bias Current | 1uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
THS6222IRGTR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-16(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current per Amplifier | 19.5mA | |
| Output Type | Push-pull | |
| Vos - Input Offset Voltage | 12mV | |
| Input Offset Current(Ios) | 8uA | |
| Output Current | 338mA | |
| Input Offset Voltage Drift(Vos TC) | 40uV/℃ | |
| Single Supply | 8V~32V | |
| Slew Rate | 5500V/us | |
| Gain Bandwidth Product | 180MHz | |
| Power Supply Rejection Ratio (PSRR) | 83dB | |
| Common Mode Rejection Ratio(CMRR) | 67dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 2 | |
| Noise density(eN) | 2.5nV/√Hz@1MHz | |
| Maximum Power Supply Range (Vdd-Vss) | 32V | |
| Features | Enable/shutdown function | |
| Ib - Input Bias Current | 1uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the THS6222IRGTR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

THS6222IRGTR datasheets or manufacturer documentation.
Datasheet: THS6222IRGTR Datasheet (PDF)
The THS6222IRGTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.